Part Details for STR912FAZ44H6 by STMicroelectronics
Overview of STR912FAZ44H6 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STR912FAZ44H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2188
|
Newark | Microcontroller Mcu, 32 Bit, Arm9, 96Mhz, Lfbga-144, Product Range:Str Family Str9 Series Microcontrollers, Device Core:Arm9, Data Bus Width:32 Bit, Operating Frequency Max:96Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins Rohs Compliant: Yes |Stmicroelectronics STR912FAZ44H6 Min Qty: 1104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STR912FAZ44H6
|
Avnet Americas | MCU 16-bit/32-bit STR9 ARM966E-S RISC 512KB Flash 1.8V/3.3V 144-Pin LF-BGA Tray - Trays (Alt: STR912FAZ44H6) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
STR912FAZ44H6
|
Avnet Americas | MCU 16-bit/32-bit STR9 ARM966E-S RISC 512KB Flash 1.8V/3.3V 144-Pin LF-BGA Tray - Trays (Alt: STR912FAZ44H6) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Container: Tray | 0 |
|
RFQ | |
|
Chip1Cloud | IC MCU 32BIT 512KB FLSH 144LFBGA | 19900 |
|
RFQ |
Part Details for STR912FAZ44H6
STR912FAZ44H6 CAD Models
STR912FAZ44H6 Part Data Attributes:
|
STR912FAZ44H6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR912FAZ44H6
STMicroelectronics
32-bit MCU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, 1.70 MM HEIGHT, ROHS COMPLIANT, LFBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 80 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 96 MHz | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STR912FAZ44H6
This table gives cross-reference parts and alternative options found for STR912FAZ44H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR912FAZ44H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STR912FAZ44H6T | 32-BIT, FLASH, 96MHz, RISC MICROCONTROLLER, PBGA144, 10 X 10 MM, 1.70 MM HEIGHT, ROHS COMPLIANT, LFBGA-144 | STMicroelectronics | STR912FAZ44H6 vs STR912FAZ44H6T |