Part Details for STS110003CHIP by Cantherm
Overview of STS110003CHIP by Cantherm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS110003CHIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1587-ND
|
DigiKey | SENSOR PTC 1KOHM 3% AXIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1814 In Stock |
|
$2.3693 / $4.9200 | Buy Now |
Part Details for STS110003CHIP
STS110003CHIP CAD Models
STS110003CHIP Part Data Attributes
|
STS110003CHIP
Cantherm
Buy Now
Datasheet
|
Compare Parts:
STS110003CHIP
Cantherm
TEMP SENSOR / PTC THERMISTOR - C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CANADIAN THERMOSTATS & CONTROL DEVICES LTD | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cantherm | |
Body Length or Diameter | 2 mm | |
Number of Terminals | 2 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
R0-Nom | 477 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Temperature Coefficient | POSITIVE ppm/°C | |
Termination Type | TERMINALS |