Part Details for STS110003L360500U129 by Cantherm
Overview of STS110003L360500U129 by Cantherm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS110003L360500U129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1589-ND
|
DigiKey | SENSOR PTC 1KOHM 3% RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
129 In Stock |
|
$7.2354 / $12.6300 | Buy Now |
|
South Electronics | STS110003L360500U129 | 0 |
|
$12.6300 | RFQ |
Part Details for STS110003L360500U129
STS110003L360500U129 CAD Models
STS110003L360500U129 Part Data Attributes
|
STS110003L360500U129
Cantherm
Buy Now
Datasheet
|
Compare Parts:
STS110003L360500U129
Cantherm
TEMP SENSOR / PTC THERMISTOR 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CANADIAN THERMOSTATS & CONTROL DEVICES LTD | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cantherm |