Part Details for STS30-DIS-B2.5KS by Sensirion
Overview of STS30-DIS-B2.5KS by Sensirion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL | |
TRS8E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 8 A, TO-220-2L | |
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Price & Stock for STS30-DIS-B2.5KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4612
|
Newark | Temperature Sensor, 0.2Deg C, Dfn-8, No. Of Pins:8Pins, Supply Voltage Min:2.4V, Supply Voltage Max:5.5V, Product Range:-, Msl:-, Ic Output Type:Digital, Sensing Accuracy Range:± 0.2°C, Sensing Temperature Max:125°C Rohs Compliant: Yes |Sensirion STS30-DIS-B2.5KS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 | Buy Now |