Part Details for STS30A-DIS-B10KS by Sensirion
Overview of STS30A-DIS-B10KS by Sensirion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS30A-DIS-B10KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3112
|
Newark | Temp Sensor, Digital, -40 To 125Deg C, Ic Output Type:Digital, Sensing Accuracy Range:± 0.3°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Dfn, No. Of Pins:8Pins, Supply Voltage Min:2.4V Rohs Compliant: Yes |Sensirion STS30A-DIS-B10KS Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 | Buy Now |
DISTI #
403-STS30ADIS-B10KS
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temperature Sensor RoHS: Compliant | 0 |
|
$0.9850 / $2.5800 | Order Now |
Part Details for STS30A-DIS-B10KS
STS30A-DIS-B10KS CAD Models
STS30A-DIS-B10KS Part Data Attributes
|
STS30A-DIS-B10KS
Sensirion
Buy Now
|
Compare Parts:
STS30A-DIS-B10KS
Sensirion
|
Samacsys Manufacturer | Sensirion |