Part Details for STS31A-DIS-2.5KS by Sensirion
Overview of STS31A-DIS-2.5KS by Sensirion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for STS31A-DIS-2.5KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | STS31A Series 5.5 V I2C Interface Digital Temperature Sensor - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
3805711
|
Farnell | TEMPERATURE SENSOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$1.1171 | Buy Now |
Part Details for STS31A-DIS-2.5KS
STS31A-DIS-2.5KS CAD Models
STS31A-DIS-2.5KS Part Data Attributes:
|
STS31A-DIS-2.5KS
Sensirion
Buy Now
Datasheet
|
Compare Parts:
STS31A-DIS-2.5KS
Sensirion
Temperature Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
JESD-609 Code | e4 | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |