-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL | |
TRS8E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 8 A, TO-220-2L | |
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3115
|
Newark | Temp Sensor, Digital, -40 To 125Deg C, No. Of Pins:8Pins, Supply Voltage Min:2.4V, Supply Voltage Max:5.5V, Product Range:-, Automotive Qualification Standard:Aec-Q100, Ic Output Type:Digital, Sensing Accuracy Range:± 0.3°C Rohs Compliant: Yes |Sensirion STS31A-DIS-B2.5KS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now |
DISTI #
403-STS31ADIS-B2.5KS
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temperature Sensor RoHS: Compliant | 7702 |
|
$1.1100 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy