Part Details for STSPIN233 by STMicroelectronics
Results Overview of STSPIN233 by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STSPIN233 Information
STSPIN233 by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for STSPIN233
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC2231
|
Newark | Motor Driver, Bldc, 3-Ph, Vfqfpn-16, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:1.3A, Output Voltage:-, Driver Case Style:Vfqfpn, No. Of Pins:16Pins, Supply Voltage Min:1.8V, Supply Voltage Max:10V, Rohs Compliant: Yes |Stmicroelectronics STSPIN233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2100 / $2.2600 | Buy Now |
|
DISTI #
497-17787-1-ND
|
DigiKey | IC HALF BRIDGE DRV 1.3A 16VFQFPN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0863 / $2.1900 | Buy Now |
|
DISTI #
STSPIN233
|
Avnet Americas | Motor Driver/Controller, Three Phase DC Brushless, 1.8 V to 10 V, 1 Output, 1.3 A, 16 Pins, VFQFPN-EP - Tape and Reel (Alt: STSPIN233) COO: Philippines (the) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0149 / $1.1599 | Buy Now |
|
DISTI #
511-STSPIN233
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Low voltage three phase and three sense motor driver RoHS: Compliant | 7279 |
|
$1.1300 / $2.2400 | Buy Now |
|
DISTI #
V36:1790_21378775
|
Arrow Electronics | Triple Half Bridge Motor Driver 16-Pin VFQFPN EP T/R COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks Date Code: 2415 | Americas - 92000 |
|
$0.9503 / $0.9560 | Buy Now |
|
|
STMicroelectronics | Low voltage three phase and three sense motor driver COO: Italy RoHS: Compliant Min Qty: 1 | 7279 |
|
$1.2100 / $2.2000 | Buy Now |
|
|
Future Electronics | Low Voltage 1.8 to 10 V 1.3 A 3- Phase/Three Sense Motor Driver - VFQFPN-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
|
DISTI #
83682956
|
Verical | Triple Half Bridge Motor Driver 16-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2415 | Americas - 92000 |
|
$0.9503 | Buy Now |
|
DISTI #
V36:1790_21378775
|
Arrow Electronics | Triple Half Bridge Motor Driver 16-Pin VFQFPN EP T/R COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks Date Code: 2415 | Americas - 92000 |
|
$0.9503 / $0.9560 | Buy Now |
|
DISTI #
83682956
|
Verical | Triple Half Bridge Motor Driver 16-Pin VFQFPN EP T/R COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2415 | Americas - 92000 |
|
$0.9503 | Buy Now |
US Tariff Estimator: STSPIN233 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STSPIN233
STSPIN233 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STSPIN233 Part Data Attributes
|
|
STSPIN233
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSPIN233
STMicroelectronics
Brushless DC Motor Controller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqccn, Lcc16,.12sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 25 Weeks | |
| Date Of Intro | 2018-02-01 | |
| Analog IC - Other Type | 3-Phase Brushless Dc Motor Controller | |
| JESD-30 Code | S-XQCC-N16 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3 Mm |
STSPIN233 Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VM pin is 40V, but it's recommended to keep it below 36V for reliable operation.
-
The recommended power-up sequence is: 1) Apply VCC, 2) Apply VM, 3) Apply EN (enable) signal. This ensures proper initialization of the device.
-
The RTH pin is used to set the overcurrent threshold. Connect a resistor from RTH to GND to set the threshold. A lower resistance value will trigger the overcurrent protection at a lower current level.
-
The STSPIN233 can be configured for half-bridge or three-phase motor control by connecting the appropriate pins and configuring the input signals. Refer to the application note AN5323 for detailed configuration and example circuits.
-
The STSPIN233 can handle a maximum current of 2.5A per phase, but this can be limited by the external components and the application's requirements.