There are no models available for this part yet.
Overview of STT130GK14B by Sirectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STT130GK14B by Sirectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STT130GK14B-SIR
|
TME | Module: thyristor, double series, 1.4kV, 130A, Ifmax: 204A, 34MM Min Qty: 1 | 0 |
|
$26.0000 / $32.8000 | RFQ |