There are no models available for this part yet.
Overview of STTH1003SG-TR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for STTH1003SG-TR by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2000 |
|
RFQ |
CAD Models for STTH1003SG-TR by STMicroelectronics
Part Data Attributes for STTH1003SG-TR by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-263
|
Package Description
|
R-PSSO-G2
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for STTH1003SG-TR
This table gives cross-reference parts and alternative options found for STTH1003SG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1003SG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH1003SG | High Efficiency Rectifier | STMicroelectronics | STTH1003SG-TR vs STTH1003SG |
Related Parts for STTH1003SG-TR
-
STTA806GRectifier Diodes
-
STW34N65M5Power Field-Effect Transistors
-
STM8AL318ATCYMicrocontrollers
-
STR3A255DSwitching Regulator or Controllers
-
STM6513VEIEDG6FPower Management Circuits
-
SY100S301JZGates
-
SUTS32412Power Supply Modules
-
SY10E336JCBus Driver/Transceivers
-
STT13005-KPower Bipolar Transistors