-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000 V, 1 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7458
|
Newark | Fast/Ultrafast Diode, Single, 1 Kv, 1 A, 1.7 V, 75 Ns, 18 A Rohs Compliant: Yes |Stmicroelectronics STTH110A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3140 / $0.6390 | Buy Now |
DISTI #
57P2287
|
Newark | Fast Recovery Diode, 1A, 1Kv, Sma, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:18A Rohs Compliant: Yes |Stmicroelectronics STTH110A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 | Buy Now |
DISTI #
07X1968
|
Newark | Fast/Ultrafast Diode, Single, 1 Kv, 1 A, 1.7 V, 75 Ns, 18 A Rohs Compliant: Yes |Stmicroelectronics STTH110A Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1610 / $0.2230 | Buy Now |
DISTI #
26AC4096
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STTH110A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2310 | Buy Now |
DISTI #
497-11391-1-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SMA Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0870 / $0.4000 | Buy Now |
DISTI #
STTH110A
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin SMA T/R - Tape and Reel (Alt: STTH110A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 190000 |
|
$0.0875 | Buy Now |
DISTI #
511-STTH110A
|
Mouser Electronics | Rectifiers 1.0 Amp 1000 Volt RoHS: Compliant | 2664 |
|
$0.0860 / $0.4000 | Buy Now |
|
STMicroelectronics | High Voltage Ultrafast Rectifier Diode RoHS: Compliant Min Qty: 1 | 2374 |
|
$0.1800 / $0.3900 | Buy Now |
|
Future Electronics | STTH110 Series 1000 V 1 A 75 ns Surface Mount Ultrafast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 370000Reel |
|
$0.0877 / $0.0956 | Buy Now |
|
Future Electronics | STTH110 Series 1000 V 1 A 75 ns Surface Mount Ultrafast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0902 / $0.0984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH110A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH110A
STMicroelectronics
1000 V, 1 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, SNUBBER DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.42 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 18 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1MWG_R2_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | PanJit Semiconductor | STTH110A vs RS1MWG_R2_10001 |
S1MGP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | STTH110A vs S1MGP |
RS1MWT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | STTH110A vs RS1MWT/R7 |
S1MGP-TP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | STTH110A vs S1MGP-TP |
RS1MWF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | STTH110A vs RS1MWF-HF |
SM4007 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMD-10, MELF-2 | Promax-Johnton Electronic Corporation | STTH110A vs SM4007 |
US1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | STTH110A vs US1M |
S1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Hitano Enterprise Corp | STTH110A vs S1M |
RS1MB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | STTH110A vs RS1MB |
RS1MWG_R1_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | PanJit Semiconductor | STTH110A vs RS1MWG_R1_10001 |