-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000 V, 12 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3751
|
Newark | Rectifier Diode, single,1 Kv,12 A,1.6 V,48 Ns,80 A Rohs Compliant: Yes |Stmicroelectronics STTH1210DI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5750 |
|
$1.6800 / $3.3400 | Buy Now |
DISTI #
38AH9305
|
Newark | Dfd Rectifier Rohs Compliant: Yes |Stmicroelectronics STTH1210DI Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.7600 | Buy Now |
DISTI #
497-5149-5-ND
|
DigiKey | DIODE GP 1KV 12A TO220AC INS Min Qty: 1 Lead time: 15 Weeks Container: Tube |
8036 In Stock |
|
$0.5511 / $1.4700 | Buy Now |
DISTI #
STTH1210DI
|
Avnet Americas | Diode Switching 1KV 12A 2-Pin(2+Tab) TO-220 Isolated Tube - Rail/Tube (Alt: STTH1210DI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 10000 |
|
$0.5104 / $0.5808 | Buy Now |
DISTI #
26M3751
|
Avnet Americas | Diode Switching 1KV 12A 2-Pin(2+Tab) TO-220 Isolated Tube - Bulk (Alt: 26M3751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1121 Partner Stock |
|
$1.7900 / $3.3800 | Buy Now |
DISTI #
511-STTH1210DI
|
Mouser Electronics | Rectifiers Ultrafast recovery high voltage diode RoHS: Compliant | 1018 |
|
$0.5500 / $1.4800 | Buy Now |
|
STMicroelectronics | Ultrafast recovery - high voltage diode RoHS: Compliant Min Qty: 1 | 1018 |
|
$1.4500 | Buy Now |
|
Future Electronics | STTH1210 Series 12 A 1000 V 90 ns Ultrafast Rectifier Flange Mount - TO-220Ins RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2500Tube |
|
$0.5200 / $0.6150 | Buy Now |
|
Future Electronics | STTH1210 Series 12 A 1000 V 90 ns Ultrafast Rectifier Flange Mount - TO-220Ins RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.5350 / $0.5650 | Buy Now |
|
Future Electronics | STTH1210 Series 12 A 1000 V 90 ns Ultrafast Rectifier Flange Mount - TO-220Ins RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.5350 / $0.5650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1210DI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1210DI
STMicroelectronics
1000 V, 12 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC, TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.09 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |