-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 12 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7125
|
Newark | Rectifier, Single, 12A, 600V, To-263, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):12A, Diode Configuration:Single, Forward Voltage Vf Max:2.9V, Reverse Recovery Time Trr Max:45Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH12R06G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1821 |
|
$1.1300 / $2.7100 | Buy Now |
DISTI #
57P2295
|
Newark | Fast Recovery Diode, 12A, 600V, D2Pak, Repetitive Peak Reverse Voltage:600V, Average Forward Current:12A, Diode Configuration:Single, Forward Voltage Max:2.9V, Reverse Recovery Time:45Ns, Forward Surge Current:100A, No. Of Pins:2 Pinrohs Compliant: Yes |Stmicroelectronics STTH12R06G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
497-3814-5-ND
|
DigiKey | DIODE GEN PURP 600V 12A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4938 / $1.3100 | Buy Now |
DISTI #
STTH12R06G
|
Avnet Americas | Diode Switching 600V 12A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: STTH12R06G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.4889 / $0.5100 | Buy Now |
DISTI #
511-STTH12R06G
|
Mouser Electronics | Rectifiers RECTIFIER RoHS: Compliant | 1807 |
|
$0.4930 / $1.3100 | Buy Now |
|
STMicroelectronics | 600 V, 12 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 1807 |
|
$0.9400 / $1.2800 | Buy Now |
|
Future Electronics | STTH12R06 Series 600 V 12 A Surface Mount Turbo 2 Ultrafast Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1950Tube |
|
$0.5200 / $0.6150 | Buy Now |
|
Future Electronics | STTH12R06 Series 600 V 12 A Surface Mount Turbo 2 Ultrafast Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5350 / $0.6300 | Buy Now |
|
Future Electronics | STTH12R06 Series 600 V 12 A Surface Mount Turbo 2 Ultrafast Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.5350 / $0.6300 | Buy Now |
DISTI #
STTH12R06G
|
Avnet Americas | Diode Switching 600V 12A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: STTH12R06G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.4889 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH12R06G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH12R06G
STMicroelectronics
600 V, 12 A Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |