-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3282
|
Newark | Rectifier |Stmicroelectronics STTH15RQ06W RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17599-ND
|
DigiKey | DIODE GEN PURP 600V 15A DO247 Min Qty: 30 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0470 / $1.8657 | Buy Now |
DISTI #
STTH15RQ06W
|
Avnet Americas | Turbo 2 Ultrafast High Voltage Rectifier 600V 15A 2-Pin DO-247 Tube - Rail/Tube (Alt: STTH15RQ06W) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.9438 / $0.9866 | Buy Now |
DISTI #
511-STTH15RQ06W
|
Mouser Electronics | Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode RoHS: Compliant | 3757 |
|
$0.9740 / $2.3200 | Buy Now |
|
STMicroelectronics | 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode RoHS: Compliant Min Qty: 1 | 3757 |
|
$1.2800 / $2.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 25 Weeks | 0 |
|
$0.9750 | Buy Now |
DISTI #
STTH15RQ06W
|
Avnet Silica | (Alt: STTH15RQ06W) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STTH15RQ06W
|
EBV Elektronik | (Alt: STTH15RQ06W) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH15RQ06W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH15RQ06W
STMicroelectronics
600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.95 V | |
JEDEC-95 Code | DO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |