-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 20 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3762
|
Newark | Rectifier Diode, Single, 200 V, 20 A, 1.1 V, 16 Ns, 175 A Rohs Compliant: Yes |Stmicroelectronics STTH2002DI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$0.9350 / $1.9500 | Buy Now |
DISTI #
57P2375
|
Newark | Fast Recovery Diode, 20A, 200V, To-220Ac, Repetitive Peak Reverse Voltage:200V, Average Forward Current:20A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:16Ns, Forward Surge Current:175A Rohs Compliant: Yes |Stmicroelectronics STTH2002DI Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
497-5277-5-ND
|
DigiKey | DIODE GP 200V 20A TO220AC INS Min Qty: 1 Lead time: 15 Weeks Container: Tube |
36 In Stock |
|
$0.6939 / $1.6500 | Buy Now |
DISTI #
STTH2002DI
|
Avnet Americas | Diode Switching 200V 20A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH2002DI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7244 / $0.8243 | Buy Now |
DISTI #
511-STTH2002DI
|
Mouser Electronics | Rectifiers Recovery Diode Ultra Fast RoHS: Compliant | 0 |
|
$0.6930 / $1.6500 | Order Now |
|
STMicroelectronics | Ultrafast recovery diode RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9100 / $1.6200 | Buy Now |
|
Future Electronics | STTH2002 Series 20 A 0.86 V 40 ns Ultrafast Recovery Diode - TO-220ACins RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7300 / $0.8600 | Buy Now |
|
Future Electronics | STTH2002 Series 20 A 0.86 V 40 ns Ultrafast Recovery Diode - TO-220ACins RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7100 / $0.8350 | Buy Now |
DISTI #
7898459
|
Verical | Diode Switching 200V 20A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 8 Package Multiple: 1 | Americas - 150 |
|
$0.6842 / $1.3804 | Buy Now |
|
Quest Components | 15 |
|
$2.3220 / $3.7152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2002DI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2002DI
STMicroelectronics
200 V, 20 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH2002DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2002DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH2002G-TR | 200 V, 20 A Ultrafast Diode | STMicroelectronics | STTH2002DI vs STTH2002G-TR |