-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 V, 200 A Low Drop Ultrafast Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0896
|
Newark | Power Module Diode, 400 V, 240 A, 1.2 V, Dual Isolated Rohs Compliant: Yes |Stmicroelectronics STTH200L04TV1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$21.2700 / $27.3500 | Buy Now |
DISTI #
497-6089-5-ND
|
DigiKey | DIODE MODULE GP 400V 120A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
78 In Stock |
|
$16.6167 / $25.0500 | Buy Now |
DISTI #
STTH200L04TV1
|
Avnet Americas | Diode Switching 400V 120A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STTH200L04TV1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$16.7736 / $19.0872 | Buy Now |
DISTI #
06X0896
|
Avnet Americas | Diode Switching 400V 120A 4-Pin ISOTOP Tube - Bulk (Alt: 06X0896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$22.2800 / $27.3500 | Buy Now |
DISTI #
511-STTH200L04TV1
|
Mouser Electronics | Rectifiers Rectifier Ultrafast Hi Vltg RoHS: Compliant | 0 |
|
$19.4700 / $25.0500 | Order Now |
DISTI #
V36:1790_06565666
|
Arrow Electronics | Diode Switching 400V 120A 4-Pin ISOTOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2406 | Americas - 74 |
|
$16.5700 / $24.8200 | Buy Now |
|
STMicroelectronics | Ultrafast high voltage rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$16.2800 / $24.5500 | Buy Now |
|
Future Electronics | STTH200L04TV1 Series 400 V 100 ns Ultrafast High Voltage Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$18.7200 / $19.2400 | Buy Now |
|
Future Electronics | STTH200L04TV1 Series 400 V 100 ns Ultrafast High Voltage Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$18.1800 / $18.6900 | Buy Now |
DISTI #
78403537
|
Verical | Diode Switching 400V 120A 4-Pin ISOTOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 74 |
|
$16.5700 / $24.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH200L04TV1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH200L04TV1
STMicroelectronics
400 V, 200 A Low Drop Ultrafast Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | ISOTOP, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-XUFM-X4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 900 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 120 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1000 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |