-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 2 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5762-1-ND
|
DigiKey | DIODE GEN PURP 1.2KV 2A SMB Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19423 In Stock |
|
$0.1316 / $0.4700 | Buy Now |
DISTI #
STTH212U
|
Avnet Americas | Diode Switching 1.2KV 2A 2-Pin SMB T/R - Tape and Reel (Alt: STTH212U) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1306 / $0.1362 | Buy Now |
DISTI #
STTH212U
|
Avnet Americas | Diode Switching 1.2KV 2A 2-Pin SMB T/R - Tape and Reel (Alt: STTH212U) RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1338 | Buy Now |
DISTI #
STTH212U
|
Avnet Americas | Diode Switching 1.2KV 2A 2-Pin SMB T/R - Tape and Reel (Alt: STTH212U) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1186 | Buy Now |
DISTI #
511-STTH212U
|
Mouser Electronics | Rectifiers high voltage diode RoHS: Compliant | 5504 |
|
$0.1310 / $0.4600 | Buy Now |
|
STMicroelectronics | Highvoltage ultrafast diode RoHS: Compliant Min Qty: 1 | 5624 |
|
$0.2100 / $0.4500 | Buy Now |
|
Future Electronics | STTH212 Series 2 A 1 V 75 ns Ultrafast Diode Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 607500Reel |
|
$0.1320 / $0.1410 | Buy Now |
|
Future Electronics | STTH212 Series 2 A 1 V 75 ns Ultrafast Diode Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1360 / $0.1450 | Buy Now |
|
Future Electronics | STTH212 Series 2 A 1 V 75 ns Ultrafast Diode Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1360 / $0.1450 | Buy Now |
|
Bristol Electronics | 187 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH212U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH212U
STMicroelectronics
1200 V, 2 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH212U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH212U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH212S | 1200 V, 2 A Ultrafast Diode | STMicroelectronics | STTH212U vs STTH212S |