-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 2 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3759
|
Newark | Rectifier, 200V, 2A, Smb, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:30Ns, Forward Surge Current:75A, Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STTH2R02U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2478 |
|
$0.1550 / $0.4190 | Buy Now |
DISTI #
497-5256-1-ND
|
DigiKey | DIODE GEN PURP 200V 2A SMB Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3483 In Stock |
|
$0.0817 / $0.3800 | Buy Now |
DISTI #
STTH2R02U
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STTH2R02U) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0798 | Buy Now |
DISTI #
STTH2R02U
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STTH2R02U) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0798 | Buy Now |
DISTI #
STTH2R02U
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STTH2R02U) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
26M3759
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 26M3759) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 81 Partner Stock |
|
$0.3230 / $0.5390 | Buy Now |
DISTI #
511-STTH2R02U
|
Mouser Electronics | Rectifiers ULTRAFAST RECOVERY RoHS: Compliant | 14858 |
|
$0.0810 / $0.3700 | Buy Now |
|
STMicroelectronics | 200 V, 2 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 14858 |
|
$0.1600 / $0.3600 | Buy Now |
|
Future Electronics | STTH2R02 Series 200 V 2 A Surface Mount Ultrafast Recovery Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 502500Reel |
|
$0.0820 / $0.0922 | Buy Now |
|
Future Electronics | STTH2R02 Series 200 V 2 A Surface Mount Ultrafast Recovery Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.0844 / $0.0944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2R02U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2R02U
STMicroelectronics
200 V, 2 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH2R02U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2R02U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH2R02A | 200 V, 2 A Ultrafast Diode | STMicroelectronics | STTH2R02U vs STTH2R02A |