Diodes
STTH30L06D
STMicroelectronics
Description: TURBO 2 Ultrafast High Voltage Rectifier

Overview of STTH30L06D by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for STTH30L06D by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STTH30L06D by STMicroelectronics

STTH30L06D
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
STMicroelectronics
Application
HIGH VOLTAGE ULTRA FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
160 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.09 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. STTH30L06D
    STMicroelectronics
    TURBO 2 Ultrafast High Voltage Rectifier
    VS

Alternate Parts for STTH30L06D

This table gives cross-reference parts and alternative options found for STTH30L06D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH30L06D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STTH30R06D TURBO 2 Ultrafast High Voltage Rectifier STMicroelectronics STTH30L06D vs STTH30R06D
Part Number Description Manufacturer Compare
STTH3006D Turbo 2 utrafast high voltage rectifier STMicroelectronics STTH30L06D vs STTH3006D
STTH30R06D TURBO 2 Ultrafast High Voltage Rectifier STMicroelectronics STTH30L06D vs STTH30R06D

Related Parts for STTH30L06D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STTH30L06D by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STTH30L06D by STMicroelectronics

Select Manufacturer
Which Manufacturer of STTH30L06D would you like to use for your alert(s)?
  • Please alert me when STTH30L06D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STTH30L06D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STTH30L06D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STTH30L06D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STTH30L06D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STTH30L06D by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: