-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30A 600V TURBO 2 Ultrafast High Voltage Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7022
|
Newark | Rectifier,600V,30A, do-247 Rohs Compliant: Yes |Stmicroelectronics STTH30L06W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1121 |
|
$1.7000 / $2.0000 | Buy Now |
DISTI #
57P2416
|
Newark | Fast Recovery Diode, 30A, 600V, Do-247, Repetitive Peak Reverse Voltage:600V, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.55V, Reverse Recovery Time:90Ns, Forward Surge Current:160A, Product Range:-Rohs Compliant: Yes |Stmicroelectronics STTH30L06W RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
497-4411-5-ND
|
DigiKey | DIODE GEN PURP 600V 30A DO247 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
600 In Stock |
|
$1.3136 / $3.9300 | Buy Now |
DISTI #
STTH30L06W
|
Avnet Americas | Diode Switching 600V 30A 2-Pin DO-247 Tube - Rail/Tube (Alt: STTH30L06W) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 600 |
|
$1.2707 / $1.3563 | Buy Now |
DISTI #
47AK7022
|
Avnet Americas | Diode Switching 600V 30A 2-Pin DO-247 Tube - Bulk (Alt: 47AK7022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 267 Partner Stock |
|
$2.1800 / $3.0700 | Buy Now |
DISTI #
511-STTH30L06W
|
Mouser Electronics | Rectifiers 30 Amp 600 Volt RoHS: Compliant | 652 |
|
$1.3100 / $3.9300 | Buy Now |
|
STMicroelectronics | 30A 600V TURBO 2 Ultrafast High Voltage Rectifier RoHS: Compliant Min Qty: 1 | 652 |
|
$1.4600 / $3.8500 | Buy Now |
|
Future Electronics | STTH30L06 Series 1 V 30 A 65 ns Turbo 2 Ultrafast Rectifier - DO-247-2 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$1.2800 / $1.4200 | Buy Now |
|
Future Electronics | STTH30L06 Series 1 V 30 A 65 ns Turbo 2 Ultrafast Rectifier - DO-247-2 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$1.2800 / $1.4500 | Buy Now |
|
Future Electronics | STTH30L06 Series 1 V 30 A 65 ns Turbo 2 Ultrafast Rectifier - DO-247-2 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$1.2800 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH30L06W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH30L06W
STMicroelectronics
30A 600V TURBO 2 Ultrafast High Voltage Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-247 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.09 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |