-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 30 A Soft Ultrafast Recovery Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18463-1-ND
|
DigiKey | DIODE GEN PURP 600V 30A D2PAK HV Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.0433 / $2.4000 | Buy Now |
DISTI #
STTH30RQ06G2-TR
|
Avnet Americas | Ultra-Fast Recovery Rectifier 30A 3-Pin D2PAK HV T/R - Tape and Reel (Alt: STTH30RQ06G2-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0531 / $1.1984 | Buy Now |
DISTI #
511-STTH30RQ06G2-TR
|
Mouser Electronics | Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode RoHS: Compliant | 9423 |
|
$1.0400 / $2.3900 | Buy Now |
|
STMicroelectronics | 600 V, 30 A Soft Ultrafast Recovery Diode RoHS: Compliant Min Qty: 1 | 9423 |
|
$1.3100 / $2.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0100 | Buy Now |
DISTI #
STTH30RQ06G2-TR
|
Avnet Americas | Ultra-Fast Recovery Rectifier 30A 3-Pin D2PAK HV T/R - Tape and Reel (Alt: STTH30RQ06G2-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0531 / $1.1984 | Buy Now |
DISTI #
STTH30RQ06G2-TR
|
TME | Diode: rectifying, SMD, 600V, 30A, 30ns, D2PAKHV, Ufmax: 2.95V Min Qty: 1 | 0 |
|
$1.2500 / $2.2600 | RFQ |
DISTI #
STTH30RQ06G2-TR
|
Avnet Americas | Ultra-Fast Recovery Rectifier 30A 3-Pin D2PAK HV T/R - Tape and Reel (Alt: STTH30RQ06G2-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0531 / $1.1984 | Buy Now |
DISTI #
STTH30RQ06G2-TR
|
Avnet Silica | Ultra-Fast Recovery Rectifier 30A 3-Pin D2PAK HV T/R (Alt: STTH30RQ06G2-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
STTH30RQ06G2-TR
|
EBV Elektronik | Ultra-Fast Recovery Rectifier 30A 3-Pin D2PAK HV T/R (Alt: STTH30RQ06G2-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH30RQ06G2-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH30RQ06G2-TR
STMicroelectronics
600 V, 30 A Soft Ultrafast Recovery Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Date Of Intro | 2018-10-12 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.95 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |