-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 V, 30 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15959-5-ND
|
DigiKey | DIODE GEN PURP 600V 30A DO247 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
136 In Stock |
|
$1.4426 / $3.0900 | Buy Now |
DISTI #
STTH30ST06WY
|
Avnet Americas | ASD & IPAD - Rail/Tube (Alt: STTH30ST06WY) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.5061 / $1.7138 | Buy Now |
DISTI #
511-STTH30ST06WY
|
Mouser Electronics | Rectifiers Automotive 600 V, 30 A Ultrafast Diode RoHS: Compliant | 0 |
|
$1.4400 / $1.5900 | Order Now |
|
STMicroelectronics | Automotive 600 V, 30 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 0 |
|
$1.8300 / $3.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$1.4500 | Buy Now |
DISTI #
STTH30ST06WY
|
Avnet Americas | ASD & IPAD - Rail/Tube (Alt: STTH30ST06WY) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.5061 / $1.7138 | Buy Now |
DISTI #
STTH30ST06WY
|
Avnet Silica | ASD & IPAD (Alt: STTH30ST06WY) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STTH30ST06WY
|
EBV Elektronik | ASD & IPAD (Alt: STTH30ST06WY) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH30ST06WY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH30ST06WY
STMicroelectronics
Automotive 600 V, 30 A Ultrafast Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SOFT FACTOR IS 0.3 | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.6 V | |
JEDEC-95 Code | DO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH30ST06WY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH30ST06WY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH3006W | 600 V, 30 A Ultrafast diode | STMicroelectronics | STTH30ST06WY vs STTH3006W |