-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 5 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2871
|
Newark | Diode, Single, 600V, 5A, To-220Ac Rohs Compliant: Yes |Stmicroelectronics STTH506D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12688-5-ND
|
DigiKey | DIODE GEN PURP 600V 5A TO220AC Min Qty: 1 Lead time: 29 Weeks Container: Tube |
906 In Stock |
|
$1.0586 / $1.8900 | Buy Now |
|
STMicroelectronics | 600 V, 5 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 1762 |
|
$1.0400 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0100 / $1.0600 | Buy Now |
DISTI #
78970427
|
Verical | Rectifier Diode Switching 600V 5A 50ns 2-Pin(2+Tab) TO-220AC Tube Min Qty: 50 Package Multiple: 50 Date Code: 2412 | Americas - 2000 |
|
$0.7313 / $0.8127 | Buy Now |
|
Ameya Holding Limited | RECT 600V 5A 2,40V TO220AC RoHSconf | 2381 |
|
RFQ | |
|
ComSIT USA | TURBO 2 ULTRAFAST-HIGH VOLTAGE RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC RoHS: Compliant | Europe - 196 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 600V 5A TO220AC | 62500 |
|
RFQ | |
DISTI #
3366896
|
element14 Asia-Pacific | DIODE, SINGLE, 600V, 5A, TO-220AC RoHS: Compliant Min Qty: 1 Container: Each | 2013 |
|
$0.8869 / $2.0399 | Buy Now |
DISTI #
3366896
|
Farnell | DIODE, SINGLE, 600V, 5A, TO-220AC RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 2013 |
|
$0.8733 / $2.1831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH506D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH506D
STMicroelectronics
600 V, 5 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH506D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH506D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHF5JT-E3/4W | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AB, 2 PIN | Vishay Intertechnologies | STTH506D vs UHF5JT-E3/4W |
STTH506DTI | 600 V, 5 A, tandem Hyperfast Boost Diode | STMicroelectronics | STTH506D vs STTH506DTI |
STTH5L06D | 600 V, 5 A Low Drop Ultrafast Diode | STMicroelectronics | STTH506D vs STTH5L06D |
SF5L60U | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, FTO-220, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | STTH506D vs SF5L60U |