-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 60 A dual Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7985
|
Newark | Diode, Ultrafast, 2X30A, 600V, Repetitive Peak Reverse Voltage:600V, Average Forward Current:60A, Forward Voltage Max:1.4V, Diode Module Configuration:Dual Isolated, Diode Case Style:Isotop, No. Of Pins:4Pins, Diode Mounting:Panel Rohs Compliant: Yes |Stmicroelectronics STTH6006TV1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.1500 / $21.6200 | Buy Now |
DISTI #
497-12805-5-ND
|
DigiKey | DIODE MODULE GP 600V 30A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
91 In Stock |
|
$13.8884 / $20.1100 | Buy Now |
DISTI #
STTH6006TV1
|
Avnet Americas | Diode Switching 300V 60A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STTH6006TV1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$12.3758 / $14.0829 | Buy Now |
DISTI #
511-STTH6006TV1
|
Mouser Electronics | Rectifiers high voltage diode RoHS: Compliant | 34 |
|
$13.8600 / $19.1500 | Buy Now |
DISTI #
V36:1790_06567769
|
Arrow Electronics | Diode Switching 600V 30A 4-Pin ISOTOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2326 | Americas - 51 |
|
$13.1070 / $18.9640 | Buy Now |
DISTI #
E02:0323_00212348
|
Arrow Electronics | Diode Switching 600V 30A 4-Pin ISOTOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2343 | Europe - 30 |
|
$12.7926 / $17.5304 | Buy Now |
|
STMicroelectronics | 600 V, 60 A dual Ultrafast Diode RoHS: Compliant Min Qty: 1 | 34 |
|
$13.5800 / $18.7700 | Buy Now |
|
Future Electronics | STTH6006TV Series 600 V 30 A Turbo 2 Ultrafast High Voltage Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$13.4300 | Buy Now |
|
Future Electronics | STTH6006TV Series 600 V 30 A Turbo 2 Ultrafast High Voltage Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$13.4300 / $13.8200 | Buy Now |
|
Future Electronics | STTH6006TV Series 600 V 30 A Turbo 2 Ultrafast High Voltage Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$13.0400 / $13.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH6006TV1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH6006TV1
STMicroelectronics
600 V, 60 A dual Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | ROHS COMPLIANT, PLASTIC, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 800 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |