-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 60 A dual Interleave Boost Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6246
|
Newark | Rectifier |Stmicroelectronics STTH60AC06CW Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-13993-5-ND
|
DigiKey | DIODE ARRAY GP 600V 30A TO247 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
499 In Stock |
|
$1.6025 / $3.4300 | Buy Now |
DISTI #
STTH60AC06CW
|
Avnet Americas | Diode Ultra Fast Rectifier 600V 60A 3-Pin TO-247 Tube - Rail/Tube (Alt: STTH60AC06CW) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.6730 / $1.9038 | Buy Now |
DISTI #
511-STTH60AC06CW
|
Mouser Electronics | Rectifiers Ultrafast Recovery 6000V 12pF Diode RoHS: Compliant | 400 |
|
$1.6000 / $3.4300 | Buy Now |
|
STMicroelectronics | 600 V, 60 A dual Interleave Boost Ultrafast Diode RoHS: Compliant Min Qty: 1 | 400 |
|
$2.0400 / $3.3600 | Buy Now |
|
Future Electronics | Turbo 2 600 V 30 A (x2) 70 ns Flange Mount Ultrafast Rectifier - TO-247LL RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.6400 / $1.8600 | Buy Now |
|
Future Electronics | Turbo 2 600 V 30 A (x2) 70 ns Flange Mount Ultrafast Rectifier - TO-247LL RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.6400 / $1.8600 | Buy Now |
|
Future Electronics | Turbo 2 600 V 30 A (x2) 70 ns Flange Mount Ultrafast Rectifier - TO-247LL RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.6000 / $1.7700 | Buy Now |
DISTI #
STTH60AC06CW
|
Avnet Americas | Diode Ultra Fast Rectifier 600V 60A 3-Pin TO-247 Tube - Rail/Tube (Alt: STTH60AC06CW) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.6730 / $1.9038 | Buy Now |
DISTI #
STTH60AC06CW
|
TME | Diode: rectifying, THT, 600V, 30Ax2, tube, Ifsm: 280A, TO247-3, 40ns Min Qty: 1 | 0 |
|
$1.9400 / $3.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH60AC06CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH60AC06CW
STMicroelectronics
600 V, 60 A dual Interleave Boost Ultrafast Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH60AC06CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH60AC06CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH30AC06CW | Rectifier Diode | STMicroelectronics | STTH60AC06CW vs STTH30AC06CW |