-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 V, 8 A Ultrafast Switching Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3643
|
Newark | Rectifier, Single, 8A, 400V, To-263, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:1.5V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH8R04G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1056 |
|
$1.2100 / $1.8900 | Buy Now |
DISTI #
497-7613-1-ND
|
DigiKey | DIODE GEN PURP 400V 8A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184 In Stock |
|
$0.5694 / $1.0600 | Buy Now |
DISTI #
STTH8R04G-TR
|
Avnet Americas | Diode Switching 400V 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH8R04G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3927 / $0.4096 | Buy Now |
DISTI #
511-STTH8R04G-TR
|
Mouser Electronics | Rectifiers Recovery Diode Ultra Fast RoHS: Compliant | 1662 |
|
$0.4270 / $1.2800 | Buy Now |
|
STMicroelectronics | Ultrafast recovery diodes RoHS: Compliant Min Qty: 1 | 1662 |
|
$1.2500 | Buy Now |
|
Future Electronics | STTH8R04 Series 8 A 0.9 V 50 ns Ultrafast Recovery Diode Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 51000Reel |
|
$0.5450 / $0.5850 | Buy Now |
|
Future Electronics | STTH8R04 Series 8 A 0.9 V 50 ns Ultrafast Recovery Diode Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.5600 / $0.6000 | Buy Now |
|
Future Electronics | STTH8R04 Series 8 A 0.9 V 50 ns Ultrafast Recovery Diode Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5600 / $0.6000 | Buy Now |
|
Future Electronics | STTH8R04 Series 8 A 0.9 V 50 ns Ultrafast Recovery Diode Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5600 / $0.6000 | Buy Now |
DISTI #
STTH8R04G-TR
|
Avnet Americas | Diode Switching 400V 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH8R04G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3927 / $0.4096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH8R04G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH8R04G-TR
STMicroelectronics
400 V, 8 A Ultrafast Switching Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH8R04G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH8R04G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH8R04G | Ultrafast recovery diodes | STMicroelectronics | STTH8R04G-TR vs STTH8R04G |