Part Details for STTH8R06G by STMicroelectronics
Overview of STTH8R06G by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTH8R06G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STTH8R06G
|
Avnet Americas | Diode Switching 600V 8A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: STTH8R06G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | Rectifier Diode, 600 Volt, TO-263AB | 76 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, TO-263AB | 31 |
|
$0.7200 / $1.2000 | Buy Now |
|
Win Source Electronics | TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE GEN PURP 600V 8A D2PAK | 38000 |
|
$0.5060 / $0.7590 | Buy Now |
Part Details for STTH8R06G
STTH8R06G CAD Models
STTH8R06G Part Data Attributes
|
STTH8R06G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH8R06G
STMicroelectronics
TURBO 2 Ultrafast High Voltage Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STTH8R06G
This table gives cross-reference parts and alternative options found for STTH8R06G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH8R06G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH8R06G-TR | 600 V, 8 A Turbo 2 Ultrafast Diode | STMicroelectronics | STTH8R06G vs STTH8R06G-TR |