-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital temperature sensor and thermal watchdog, delta-sigma analog-to-digital (ADC) converter, I<sup>2</sup>C interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7766
|
Newark | Temperature Sensor, 0.5Deg C, Msop-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STTS75DS2F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 / $1.3300 | Buy Now |
DISTI #
497-6331-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1059 In Stock |
|
$0.4395 / $1.1300 | Buy Now |
DISTI #
STTS75DS2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: STTS75DS2F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4437 / $0.5049 | Buy Now |
DISTI #
511-STTS75DS2F
|
Mouser Electronics | Board Mount Temperature Sensors Digital temp sensor thermal watchdog RoHS: Compliant | 17625 |
|
$0.4450 / $1.1200 | Buy Now |
|
STMicroelectronics | Digital temperature sensor and thermal watchdog, delta-sigma analog-to-digital (ADC) converter, I2C interface RoHS: Compliant Min Qty: 1 | 17625 |
|
$0.6000 / $1.1000 | Buy Now |
|
Future Electronics | Board Mount Temperature Sensors Digital temp sensor thermal watchdog RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.4750 / $0.6400 | Buy Now |
DISTI #
STTS75DS2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: STTS75DS2F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4437 / $0.5049 | Buy Now |
DISTI #
STTS75DS2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: STTS75DS2F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4437 / $0.5049 | Buy Now |
|
Ameya Holding Limited | STTS75 Series 5.5 V 10 mA –55 to 125 °C Digital Temperature Sensor - MSOP-8 | 18884 |
|
RFQ | |
DISTI #
STTS75DS2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: STTS75DS2F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4437 / $0.5049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTS75DS2F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTS75DS2F
STMicroelectronics
Digital temperature sensor and thermal watchdog, delta-sigma analog-to-digital (ADC) converter, I<sup>2</sup>C interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | CMOS COMPATIBLE, THERMAL WATCHDOG | |
Body Breadth | 2.8 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.8 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |