Part Details for STUSB1600QTR by STMicroelectronics
Overview of STUSB1600QTR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for STUSB1600QTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7560
|
Newark | Usb Type-C Controller, Qfn-24, Usb Ic Type:Usb Type-C Controller, Usb Standard:Usb 2.0, Supply Voltage Min:4.1V, Supply Voltage Max:22V, Interface Case Style:Qfn, No. Of Pins:24Pins, Data Rate:-, No. Of Ports:1 Port, Operating Rohs Compliant: Yes |Stmicroelectronics STUSB1600QTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
497-17112-1-ND
|
DigiKey | IC CTLR USB TYPE-C 24QFN Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
STUSB1600QTR
|
Avnet Americas | USB Type-C Interface 24-Pin QFN EP T/R - Tape and Reel (Alt: STUSB1600QTR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
STUSB1600QTR
|
Avnet Americas | USB Type-C Interface 24-Pin QFN EP T/R - Tape and Reel (Alt: STUSB1600QTR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
STUSB1600QTR
|
Avnet Silica | USB Type-C Interface 24-Pin QFN EP T/R (Alt: STUSB1600QTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CTLR USB TYPE-C 24QFN | 7400 |
|
RFQ | |
DISTI #
2729696
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9318 / $1.7748 | Buy Now |
DISTI #
2729696RL
|
Farnell | USB TYPE-C CONTROLLER, QFN-24 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.7371 / $1.6072 | Buy Now |
DISTI #
2729696
|
Farnell | USB TYPE-C CONTROLLER, QFN-24 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7371 / $1.6072 | Buy Now |
Part Details for STUSB1600QTR
STUSB1600QTR CAD Models
STUSB1600QTR Part Data Attributes:
|
STUSB1600QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STUSB1600QTR
STMicroelectronics
USB Type-C controller (with Vconn switch)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-24 | |
Manufacturer Package Code | QFN-24L | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT ALSO REQUIRES 4.1V TO 22V POWER SUPPLY FROM USB POWER LINE | |
Address Bus Width | ||
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 0.4 MHz | |
Data Transfer Rate-Max | 0.05 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |