Power Circuits
STUSBCD01BJR
STMicroelectronics
Description: USB charger detection interface

Overview of STUSBCD01BJR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Electronic Manufacturing

Price & Stock for STUSBCD01BJR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 74Y7927
Newark Logic_Interfaces_Supervisors |Stmicroelectronics STUSBCD01BJR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-13216-1-ND
DigiKey IC INTFACE SPECIALIZD 12FLIPCHIP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 802
In Stock
  • 1 $3.0600
  • 10 $2.7510
  • 25 $2.6008
  • 100 $2.2539
  • 250 $2.1383
  • 500 $1.9187
  • 1,000 $1.6182
  • 2,500 $1.5373
  • 5,000 $1.3069
$1.3069 / $3.0600 Buy Now
DISTI # STUSBCD01BJR
Avnet Americas USB Transceiver 1TR 12-Pin Flip-Chip T/R - Tape and Reel (Alt: STUSBCD01BJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $1.2944
$1.2944 Buy Now
DISTI # 511-STUSBCD01BJR
Mouser Electronics USB Interface IC USB charger detection interface RoHS: Compliant 4886
  • 1 $2.9700
  • 10 $2.5700
  • 100 $2.1900
  • 250 $2.0800
  • 500 $1.8600
  • 1,000 $1.6600
  • 2,500 $1.5700
  • 5,000 $1.3000
$1.3000 / $2.9700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks 0
  • 5,000 $1.2600
$1.2600 Buy Now
ComSIT USA USB CHARGER DETECTION INTERFACE Power Supply Support Circuit, Fixed, 1 Channel, PBGA12 RoHS: Compliant Stock EU - 5000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-STUSBCD01BJR
Sensible Micro Corporation Usb Transceiver 1Tr 12-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 5000 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 88520
  • 100 $1.3357
  • 500 $1.3014
  • 1,000 $1.2329
$1.2329 / $1.3357 RFQ
DISTI # SMC-STUSBCD01BJR
Sensible Micro Corporation Usb Transceiver 1Tr 12-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 2975 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel 2975
  • 100 $1.3357
  • 500 $1.3014
  • 1,000 $1.2329
$1.2329 / $1.3357 RFQ
DISTI # STUSBCD01BJR
Avnet Silica USB Transceiver 1TR 12-Pin Flip-Chip T/R (Alt: STUSBCD01BJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STUSBCD01BJR
EBV Elektronik USB Transceiver 1TR 12-Pin Flip-Chip T/R (Alt: STUSBCD01BJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STUSBCD01BJR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STUSBCD01BJR by STMicroelectronics

STUSBCD01BJR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
FLIP-CHIP-12
Pin Count
12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
DETECTOR THRESHOLD VOLTAGE IS 1V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PBGA-B12
Length
1.593 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA12,3X4,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
4.5 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
4.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Threshold Voltage-Nom
+1V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.202 mm
Want to compare parts?
  1. STUSBCD01BJR
    STMicroelectronics
    USB charger detection interface
    VS

Related Parts for STUSBCD01BJR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STUSBCD01BJR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STUSBCD01BJR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STUSBCD01BJR would you like to use for your alert(s)?
  • Please alert me when STUSBCD01BJR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STUSBCD01BJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STUSBCD01BJR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STUSBCD01BJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STUSBCD01BJR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STUSBCD01BJR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: