There are no models available for this part yet.
Overview of STV-CH15AR by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STV-CH15AR by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32T3248
|
Newark | Tip, Chisel, 1.5Mm (0.06In), Original |Metcal STV-CH15AR RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$13.8400 | Buy Now | |
DISTI #
745-STV-CH15AR
|
Mouser Electronics | Soldering Irons TIP, CHISEL 1.5MM ORIGINAL RoHS: Compliant | 3 |
|
$13.3000 | Buy Now | |
DISTI #
STV-CH15AR
|
TME | Tip, chisel, 1.5mm, 366°C, for soldering station Min Qty: 1 | 0 |
|
$14.8900 / $15.1800 | RFQ | |
DISTI #
551SO0015
|
Techni-Tool, Inc. | Metcal STV-CH15AR Soldering Tip, Chisel, 1.8 mm (.07 "), STV Series | 0 |
|
$13.3000 | Buy Now | |
DISTI #
551SO0015
|
TestEquity LLC | Metcal STV-CH15AR Soldering Tip, Chisel, 1.8 mm (.07 "), STV Series | 0 |
|
$13.3000 | Buy Now |