Part Details for STV-CH50AR by Metcal
Overview of STV-CH50AR by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STV-CH50AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T3250
|
Newark | Tip, Chisel, 5Mm (0.197In), Original |Metcal STV-CH50AR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 | Buy Now |
DISTI #
745-STV-CH50AR
|
Mouser Electronics | Soldering Irons TIP, CHISEL 5MM , ORIGINAL RoHS: Compliant | 0 |
|
$13.3000 | Order Now |
DISTI #
STV-CH50AR
|
TME | Tip, chisel, 5mm, 366°C, for soldering station Min Qty: 1 | 0 |
|
$13.9100 / $14.1800 | RFQ |
DISTI #
551SO381
|
Techni-Tool, Inc. | Metcal STV-CH50AR Soldering Tip, Chisel, Bent, 1.5 mm (0.059"), STV Series | 0 |
|
$13.3000 | Buy Now |
DISTI #
551SO381
|
TestEquity LLC | Metcal STV-CH50AR Soldering Tip, Chisel, Bent, 1.5 mm (0.059"), STV Series | 0 |
|
$13.3000 | Buy Now |