Part Details for STV-CN05 by Metcal
Overview of STV-CN05 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STV-CN05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5826
|
Newark | Tip, Conical, 0.5Mm (0.02In) |Metcal STV-CN05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 | Buy Now |
DISTI #
745-STV-CN05
|
Mouser Electronics | Soldering Irons Tip Conical 0.5mm (0.02in) RoHS: Compliant | 0 |
|
$13.3000 | Order Now |
DISTI #
STV-CN05
|
TME | Tip, conical, 0.5mm, 366°C, for soldering station Min Qty: 1 | 0 |
|
$12.0600 / $12.2800 | RFQ |
DISTI #
551SO7742
|
Techni-Tool, Inc. | Metcal STV-CN05 Soldering Tip STV Series 0.02" Conical | 0 |
|
$13.3000 | Buy Now |
DISTI #
551SO7742
|
TestEquity LLC | Metcal STV-CN05 Soldering Tip STV Series 0.02" Conical | 0 |
|
$13.3000 | Buy Now |