There are no models available for this part yet.
Overview of STV-CNL10AR by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STV-CNL10AR by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32T3252
|
Newark | Tip, Conical, Long, 1Mm (0.04In), Original |Metcal STV-CNL10AR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 | Buy Now | |
DISTI #
745-STV-CNL10AR
|
Mouser Electronics | Soldering Irons TIP, CONICAL, LONG 1MM ORIGINAL RoHS: Compliant | 1 |
|
$13.3000 | Buy Now | |
DISTI #
STV-CNL10AR
|
TME | Tip, conical,elongated, 1mm, 366°C, for soldering station Min Qty: 1 | 0 |
|
$15.7800 / $16.0800 | RFQ | |
DISTI #
551SO0010
|
Techni-Tool, Inc. | Metcal STV-CNL10AR Soldering Tip, Conical, Long, 1.4 mm (0.055"), STV Series | 16 |
|
$13.3000 | Buy Now | |
DISTI #
551SO0010
|
TestEquity LLC | Metcal STV-CNL10AR Soldering Tip, Conical, Long, 1.4 mm (0.055"), STV Series | 16 |
|
$13.3000 | Buy Now |