Part Details for STV-H11-FSR/CO by Bel Power Solutions
Overview of STV-H11-FSR/CO by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for STV-H11-FSR/CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIN 41612 F 11 POS 7.62mm Screw ST Panel Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for STV-H11-FSR/CO
STV-H11-FSR/CO CAD Models
STV-H11-FSR/CO Part Data Attributes
|
STV-H11-FSR/CO
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
STV-H11-FSR/CO
Bel Power Solutions
Rectangular Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE |