Part Details for STV8130A by STMicroelectronics
Overview of STV8130A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STV8130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PSFM9 | 6 |
|
$3.0000 / $3.6000 | Buy Now |
Part Details for STV8130A
STV8130A CAD Models
STV8130A Part Data Attributes:
|
STV8130A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV8130A
STMicroelectronics
DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PSFM9, PLASTIC, SIP-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | PLASTIC, SIP-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 1.4 V | |
Input Voltage Absolute-Max | 20 V | |
JESD-30 Code | R-PSFM-T9 | |
Line Regulation-Max | 0.1% | |
Line Regulation-Max (%/V) | 0.68 | |
Load Regulation-Max | 0.2% | |
Load Regulation-Max(%) | 8% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.75 A | |
Output Current2-Max | 0.75 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 16 V | |
Output Voltage2-Min | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.12% |