-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 60 mOhm typ., 42 A MDmesh M2 Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7791
|
Newark | Mosfet, N-Ch, 600V, 42A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:42A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STW48N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $7.2500 | Buy Now |
DISTI #
497-15250-5-ND
|
DigiKey | MOSFET N-CH 600V 42A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
118 In Stock |
|
$3.1941 / $6.0100 | Buy Now |
DISTI #
STW48N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 42A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW48N60M2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.2625 / $3.7125 | Buy Now |
DISTI #
STW48N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 42A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW48N60M2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.2625 / $3.7125 | Buy Now |
DISTI #
511-STW48N60M2
|
Mouser Electronics | MOSFET N-channel 600 V, 60 mOhm typ 42 A MDmesh M2 Power MOSFET RoHS: Compliant | 80 |
|
$3.1900 / $5.8900 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 60 mOhm typ., 42 A MDmesh M2 Power MOSFET in a TO-247 package RoHS: Compliant Min Qty: 1 | 80 |
|
$3.6500 / $5.7700 | Buy Now |
|
Future Electronics | STW48N60M2 Series 650 V 0.07 Ohm 42 A N-Channel MDmesh™ M2 Power Mosfet-TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.1300 / $3.4700 | Buy Now |
|
Future Electronics | STW48N60M2 Series 650 V 0.07 Ohm 42 A N-Channel MDmesh™ M2 Power Mosfet-TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.1300 / $3.4700 | Buy Now |
DISTI #
STW48N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 42A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW48N60M2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.2625 / $3.7125 | Buy Now |
DISTI #
STW48N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 42A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW48N60M2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.2625 / $3.7125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW48N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW48N60M2
STMicroelectronics
N-channel 600 V, 60 mOhm typ., 42 A MDmesh M2 Power MOSFET in a TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 42 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STW48N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW48N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW48NM60N | N-channel 600 V, 0.055 Ohm typ., 44 A MDmesh(TM) II Power MOSFET in TO-247 package | STMicroelectronics | STW48N60M2 vs STW48NM60N |
FCH47N60N | Power Field-Effect Transistor, 47A I(D), 600V, 0.062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | Fairchild Semiconductor Corporation | STW48N60M2 vs FCH47N60N |