-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 8A I(D), 1500V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STW9N150 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94T3553
|
Newark | Mosfet Transistor, N Channel, 8 A, 1.5 Kv, 1.8 Ohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectronics STW9N150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5547 |
|
$6.3900 / $11.5300 | Buy Now |
|
DISTI #
38AH9326
|
Newark | N-Channel Mdmesh > 700 V Rohs Compliant: Yes |Stmicroelectronics STW9N150 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 2515 |
|
$6.2600 | Buy Now |
|
DISTI #
497-8465-5-ND
|
DigiKey | MOSFET N-CH 1500V 8A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
607 In Stock |
|
$4.3344 / $9.5600 | Buy Now |
|
DISTI #
STW9N150
|
Avnet Americas | Power MOSFET, N Channel, 1.5 kV, 8 A, 2.5 Ohm, TO-247, 3 Pins, Through Hole - Rail/Tube (Alt: STW9N150) COO: Singapore RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 2515 |
|
$4.3344 / $4.6233 | Buy Now |
|
DISTI #
511-STW9N150
|
Mouser Electronics | MOSFETs N-CH 1500V HI-VOLT PWRMESH PWR MOSFET RoHS: Compliant | 726 |
|
$4.3300 / $9.5600 | Buy Now |
|
DISTI #
E02:0323_00209583
|
Arrow Electronics | Trans MOSFET N-CH 1.5KV 8A 3-Pin(3+Tab) TO-247 Tube COO: Singapore RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2516 | Europe - 10085 |
|
$4.3233 / $4.5921 | Buy Now |
|
DISTI #
V36:1790_06568021
|
Arrow Electronics | Trans MOSFET N-CH 1.5KV 8A 3-Pin(3+Tab) TO-247 Tube COO: Singapore RoHS: Exempt Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Date Code: 2520 | Americas - 1200 |
|
$4.2340 | Buy Now |
|
|
STMicroelectronics | N-channel 1500 V, 1.8 Ohm typ., 8 A PowerMESH Power MOSFET in a TO-247 package COO: Singapore RoHS: Compliant Min Qty: 1 | 726 |
|
$4.2500 / $9.3700 | Buy Now |
|
|
Future Electronics | N-Channel 1500 V 2.5 Ohm Flange Mount PowerMESHâ„¢ Power Mosfet -TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$4.9600 / $5.2300 | Buy Now |
|
DISTI #
89535805
|
Verical | Trans MOSFET N-CH 1.5KV 8A 3-Pin(3+Tab) TO-247 Tube RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2516 | Americas - 10084 |
|
$4.2821 / $4.5483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STW9N150
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW9N150
STMicroelectronics
Power Field-Effect Transistor, 8A I(D), 1500V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-247 | |
| Package Description | Rohs Compliant, Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Avalanche Energy Rating (Eas) | 720 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 1500 V | |
| Drain Current-Max (ID) | 8 A | |
| Drain-source On Resistance-Max | 2.5 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 320 W | |
| Pulsed Drain Current-Max (IDM) | 32 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
The maximum operating frequency of the STW9N150 is 150 kHz, but it can be operated up to 200 kHz with some derating of the output power.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and to keep the output voltage sensing lines as short as possible to minimize noise and oscillations.
The maximum input voltage that the STW9N150 can handle is 28V, but it is recommended to operate it within the specified input voltage range of 8-18V for optimal performance and reliability.
The STW9N150 has built-in overcurrent protection and thermal shutdown features. However, it is recommended to add external protection circuits, such as fuses or PTC resistors, to prevent damage from excessive current or temperature.
The STW9N150 is rated for operation up to 150°C, but its performance and reliability may degrade at high temperatures. It is recommended to derate the output power and ensure good thermal management to prevent overheating.