Part Details for STX-25427-6N-TR by Kycon Inc
Overview of STX-25427-6N-TR by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for STX-25427-6N-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-STX-25427-6N-CT-ND
|
DigiKey | CONN JACK STEREO 2.5MM R/A SMT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8477 In Stock |
|
$0.9769 / $2.0300 | Buy Now |
DISTI #
806-STX-25427-6N-TR
|
Mouser Electronics | Phone Connectors 2.5MM SMT 6P 4 POLE BLACK RoHS: Compliant | 1326 |
|
$0.9760 / $2.0200 | Buy Now |
DISTI #
000000000002653723
|
Sager | Phone Connectors 2.5MM SMT 6P 4 POLE BLACK Min Qty: 1250 | 0 |
|
$0.8800 / $0.9700 | Buy Now |
Part Details for STX-25427-6N-TR
STX-25427-6N-TR CAD Models
STX-25427-6N-TR Part Data Attributes
|
STX-25427-6N-TR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-25427-6N-TR
Kycon Inc
Audio/RCA Connector, 6 Pole(s), Male, Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.126 inch | |
Body Depth | 0.456 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 2.5mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |