Part Details for STX-3120-5B-157C by Kycon Inc
Overview of STX-3120-5B-157C by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STX-3120-5B-157C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-STX-3120-5B-157C-ND
|
DigiKey | STEREO JACK, ALL PLASTIC, LT ORA Min Qty: 20000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5226 | Buy Now |
DISTI #
806-STX-3120-5B-157C
|
Mouser Electronics | Phone Connectors CON STEREO PINK RING RoHS: Compliant | 0 |
|
$0.5170 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 425 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for STX-3120-5B-157C
STX-3120-5B-157C CAD Models
STX-3120-5B-157C Part Data Attributes
|
STX-3120-5B-157C
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-3120-5B-157C
Kycon Inc
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Audio Type | STEREO | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.394 inch | |
Body Depth | 0.594 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | ORANGE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |