Part Details for STX-3120-5B-577C by Kycon Inc
Overview of STX-3120-5B-577C by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STX-3120-5B-577C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-STX-3120-5B-577C-ND
|
DigiKey | STEREO JACK, ALL PLASTIC, LT GRE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
449 In Stock |
|
$0.6854 / $1.3700 | Buy Now |
DISTI #
806-STX-31205B577C
|
Mouser Electronics | Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH GREEN RoHS: Compliant | 2635 |
|
$0.6080 / $1.3600 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
000000000001509525
|
Sager | Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH GREEN Min Qty: 2000 | 0 |
|
$0.5606 / $0.6783 | Buy Now |
Part Details for STX-3120-5B-577C
STX-3120-5B-577C CAD Models
STX-3120-5B-577C Part Data Attributes
|
STX-3120-5B-577C
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-3120-5B-577C
Kycon Inc
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Audio Type | STEREO | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.394 inch | |
Body Depth | 0.594 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | LIME | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |