-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0794
|
Newark | Stereo Jack, 3.5Mm, 5Pos, Pbt Gf, Pcb, No. Of Contacts:5Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Pcb Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Rohs Compliant: Yes |Kycon STX-3120-5B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 598 |
|
$1.2000 / $2.0600 | Buy Now |
DISTI #
2092-STX-3120-5B-ND
|
DigiKey | CONN JACK STEREO 3.5MM PCB R/A Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
15245 In Stock |
|
$0.5433 / $1.0900 | Buy Now |
DISTI #
806-STX-3120-5B
|
Mouser Electronics | Phone Connectors 3.5mm PCB STEREO BLK 5P PLASTIC W/SWITCH RoHS: Compliant | 3402 |
|
$0.4820 / $1.0800 | Buy Now |
DISTI #
000000000001509522
|
Sager | Phone Connectors 3.5mm PCB STEREO BLK 5P PLASTIC W/SWITCH Min Qty: 1 | 3900 |
|
$0.3900 / $0.7300 | Buy Now |
DISTI #
2839858
|
element14 Asia-Pacific | STEREO JACK, 3.5MM, 5POS, PBT GF, PCB RoHS: Compliant Min Qty: 1 Container: Each | 598 |
|
$0.8379 / $1.1319 | Buy Now |
DISTI #
2839858
|
Farnell | STEREO JACK, 3.5MM, 5POS, PBT GF, PCB RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 598 |
|
$1.0894 / $2.5855 | Buy Now |
DISTI #
STX-3120-5B
|
Toby Electronics | STX3120 - Kycon 3.5mm Stereo & Mono Phono Jacks Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 1000 |
|
$0.7782 / $0.8786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STX-3120-5B
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-3120-5B
Kycon Inc
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Audio Type | STEREO | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.394 inch | |
Body Depth | 0.594 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |