Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part # |
Manufacturer |
Description |
Datasheet |
MSS7331-502MLC |
Coilcraft Inc |
General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, |
|
MSS7331-502MLB |
Coilcraft Inc |
General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, |
|
MSS7331-502ML |
Coilcraft Inc |
Power inductor, shielded, 20/30% tol, SMT, RoHS |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Kycon Inc
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack,
VS
-