There are no models available for this part yet.
Overview of STX-3500-3N-284CTR by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3500LB | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
DLF 3500L | Coilcraft Inc | Common mode filter, data line, 3 line, RoHS | |
TTDLF 3500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for STX-3500-3N-284CTR by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-STX-3500-3N-284CTR-ND
|
DigiKey | STEREO JACK 3.5MM, SMT, NON THRE Min Qty: 20250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5817 | Buy Now | |
DISTI #
806-STX-3500-3N-284C
|
Mouser Electronics | Phone Connectors 3P Stereo Jack 3.5mm SMT BLUE PLASTIC T/ RoHS: Compliant | 0 |
|
$0.5750 | Order Now | |
DISTI #
000000000001509579
|
Sager | Phone Connectors 3P Stereo Jack 3.5mm SMT BLUE PLASTIC T/ Min Qty: 20250 | 0 |
|
$0.5400 | Buy Now |
CAD Models for STX-3500-3N-284CTR by Kycon Inc
Part Data Attributes for STX-3500-3N-284CTR by Kycon Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Kycon
|
Connector Type
|
AUDIO/RCA CONNECTOR
|
Manufacturer Series
|
STX-3500-3N
|