Part Details for STX-3500-4NTR by Kycon Inc
Overview of STX-3500-4NTR by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STX-3500-4NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-STX-3500-4NCT-ND
|
DigiKey | CONN JACK STEREO 3.5MM SMD R/A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41719 In Stock |
|
$0.6625 / $1.0200 | Buy Now |
DISTI #
806-STX-3500-4NTR
|
Mouser Electronics | Phone Connectors 3.5mm SMT STEREO JAK 4P NON THREADED T/R RoHS: Compliant | 4502 |
|
$0.6620 / $1.0200 | Buy Now |
|
Quest Components | 3.5mm AUDIO CONNECTOR, JACK | 23 |
|
$1.0336 / $1.2920 | Buy Now |
|
Perfect Parts Corporation | 15623 |
|
RFQ |
Part Details for STX-3500-4NTR
STX-3500-4NTR CAD Models
STX-3500-4NTR Part Data Attributes
|
STX-3500-4NTR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-3500-4NTR
Kycon Inc
3.5 MM AUDIO CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Mating | AG ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | THERMOPLASTIC | |
Manufacturer Series | STX-3500 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Termination Type | SURFACE MOUNT |