Datasheets
STX-35061-3T by: Kycon Inc

3.5 MM AUDIO,

Part Details for STX-35061-3T by Kycon Inc

Overview of STX-35061-3T by Kycon Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STX-35061-3T

Part # Distributor Description Stock Price Buy
DISTI # 2092-STX-35061-3T-ND
DigiKey STEREO JACK 3.5MM 4 POLE 3P W/SW Min Qty: 1620 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 1,620 $0.9124
$0.9124 Buy Now
DISTI # 806-STX-35061-3T
Mouser Electronics Phone Connectors 3.5MM AUDIO JACK 4-POLE W/ TIP SWITCH RoHS: Compliant 0
  • 1,620 $0.9340
  • 2,700 $0.8720
  • 5,130 $0.8280
$0.8280 / $0.9340 Order Now
DISTI # 000000000005972715
Sager Phone Connectors 3.5MM AUDIO JACK 4-POLE W/ TIP SWITCH Min Qty: 1620 0
  • 1,620 $1.2500
$1.2500 Buy Now

Part Details for STX-35061-3T

STX-35061-3T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STX-35061-3T Part Data Attributes

STX-35061-3T Kycon Inc
Buy Now Datasheet
Compare Parts:
STX-35061-3T Kycon Inc 3.5 MM AUDIO,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYCON INC
Reach Compliance Code compliant
Samacsys Manufacturer Kycon
Connector Type 3.5 MM AUDIO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STX-35061-3T by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STX-35061-3T by Kycon Inc

  • Please alert me when STX-35061-3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STX-35061-3T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STX-35061-3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STX-35061-3T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STX-35061-3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STX-35061-3T by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: