Part Details for STX-35398A-5N-TR by Kycon Inc
Overview of STX-35398A-5N-TR by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for STX-35398A-5N-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-STX-35398A-5N-TRCT-ND
|
DigiKey | MID MOUNT, 3.5MM STEREO JACK W/T Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
502 In Stock |
|
$0.7287 / $1.5100 | Buy Now |
DISTI #
806-STX-35398A-5N-TR
|
Mouser Electronics | Phone Connectors 3.5mm Stereo Jack Mid Mt 2 SMT Pads RoHS: Compliant | 93 |
|
$0.7210 / $1.5000 | Buy Now |
DISTI #
000000000003580061
|
Sager | Phone Connectors 3.5mm Stereo Jack Mid Mt 2 SMT Pads Min Qty: 1000 | 0 |
|
$0.5800 / $0.7200 | Buy Now |
Part Details for STX-35398A-5N-TR
STX-35398A-5N-TR CAD Models
STX-35398A-5N-TR Part Data Attributes
|
STX-35398A-5N-TR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-35398A-5N-TR
Kycon Inc
Audio/RCA Connector, 5 Pole(s), Solder and Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Audio Type | STEREO | |
Body Breadth | 0.161 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.228 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | SURFACE MOUNT |