Part Details for STX-3542-5N-G-TR by Kycon Inc
Overview of STX-3542-5N-G-TR by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for STX-3542-5N-G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STX-3542-5N-G-CT-ND
|
DigiKey | CONN JACK STEREO 5COND SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2488 In Stock |
|
$0.8928 / $1.8500 | Buy Now |
DISTI #
806-STX-3542-5N-G-TR
|
Mouser Electronics | Phone Connectors 3.5mm Stereo Jack SMT 5 Pin RoHS: Compliant | 1053 |
|
$0.8920 / $1.8300 | Buy Now |
DISTI #
STX-3542-5N-G-TR
|
Toby Electronics | STX-3542-5N-G-TR Kycon 5 Pole SMT Audio Jack Min Qty: 800 Package Multiple: 1000 Lead time: 4 Weeks, 2 Days | 1 |
|
$0.8124 / $0.9748 | Buy Now |