Part Details for STZ5.6NFHT146 by ROHM Semiconductor
Overview of STZ5.6NFHT146 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STZ5.6NFHT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-STZ5.6NFHT146CT-ND
|
DigiKey | ZENER ARRAYS FOR TERMINAL PROTEC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2214 In Stock |
|
$0.0922 / $0.4300 | Buy Now |
DISTI #
STZ5.6NFHT146
|
Avnet Americas | Diode Zener Array Dual Common Anode 5.6V 200mW 3-Pin SC-59 T/R - Tape and Reel (Alt: STZ5.6NFHT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0934 / $0.1066 | Buy Now |
DISTI #
755-STZ5.6NFHT146
|
Mouser Electronics | Zener Diodes Zener arrays for terminal protection devices (corresponds to AEC-Q101) RoHS: Compliant | 3709 |
|
$0.0920 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0913 | Buy Now |
Part Details for STZ5.6NFHT146
STZ5.6NFHT146 CAD Models
STZ5.6NFHT146 Part Data Attributes
|
STZ5.6NFHT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STZ5.6NFHT146
ROHM Semiconductor
Zener Diode, 5.61V V(Z), 0.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Working Test Current | 5 mA |