Part Details for SU12000RT4UHW by Tripp Lite
Overview of SU12000RT4UHW by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU12000RT4UHW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0679
|
Newark | Ups, 240V, 12000Va/8400W, Power Supply Applications:Ite, No. Of Outlets:-, Capacity (Va/W):12Kva/8.4Kw, Input Voltage Ac Max:240V, Output Voltage:240V, Backup Time - Full Load:7Min, Product Range:Smartonline Series, Height:7" Rohs Compliant: Na |Eaton Tripp Lite SU12000RT4UHW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,764.5700 / $8,598.7800 | Buy Now |
DISTI #
SU12000RT4UHW
|
Avnet Americas | 12000VA UPS SMART ONLINE HOT SWAP HW 8U RM 12KVA 120-240V - Bulk (Alt: SU12000RT4UHW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$8,514.9400 | Buy Now | |
DISTI #
SU12000RT4UHW
|
Avnet Americas | 12000VA UPS SMART ONLINE HOT SWAP HW 8U RM 12KVA 120-240V - Bulk (Alt: SU12000RT4UHW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |